Arrow Electronic Components Online
MFR025|BOURNS|simage
MFR025|BOURNS|limage
Top Purchased
PTC Resettable Fuses

MF-R025

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.25
  • Trip Current (A)
    0.5
  • Minimum Initial Resistance (Ohm)
    1
  • Maximum Initial Resistance (Ohm)
    1.95
  • Maximum Post Trip Resistance (Ohm)
    3
  • Typical Power Dissipation (W)
    0.45
  • Maximum Trip Time (s)
    2.5@1.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    7.4 X 3.1
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    7.4(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    12.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources