Fusibles reprogramables PTC
MF-MSHT075KX-2
PTC Resettable Fuse 0.75A(hold) 3.75A(trip) 30V 40A 1.5W 5s 0.09Ohm SMD Solder Pad 4.83 X 0.85 X 3.41mm T/R Automotive AEC-Q200
BournsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.29.00.00
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Hold Current (A)
0.75
Trip Current (A)
3.75
Minimum Initial Resistance (Ohm)
0.09
Maximum Post Trip Resistance (Ohm)
0.85
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Size (mm)
4.83 X 0.85 X 3.41
Product Length (mm)
4.83(Max)
Product Depth (mm)
0.85(Max)
Product Height (mm)
3.41(Max)
Mounting
Surface Mount

