Arrow Electronic Components Online
MFFSML30062|BOURNS|simage
MFFSML30062|BOURNS|originalImage
PTC Resettable Fuses

MF-FSML300/6-2

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.7W 5s 0.003Ohm SMD Solder Pad 0603 1.85 X 1.05 X 1.4mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6V
  • Maximum Current Rating (A)
    50
  • Hold Current (A)
    3
  • Trip Current (A)
    6
  • Minimum Initial Resistance (Ohm)
    0.003
  • Maximum Post Trip Resistance (Ohm)
    0.05
  • Typical Power Dissipation (W)
    0.7
  • Maximum Trip Time (s)
    5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    1.85 X 1.05 X 1.4
  • Product Length (mm)
    1.85(Max)
  • Product Depth (mm)
    1.05(Max)
  • Product Height (mm)
    1.4(Max)
  • Package/Case
    0603
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources