Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Lines
1
Number of Terminals
3
Cut-Off Frequency (MHz)
25
Maximum Attenuation (dB)
30(Typ)
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85

