Arrow Electronic Components Online
MEF1S0503SP3C|MURATAPS|simage
MEF1S0503SP3C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MEF1S0503SP3C

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.75
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.25
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.303
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    3000VDC
  • Maximum Switching Frequency (kHz)
    50(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.25%/%
  • Efficiency (%)
    68.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.6
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    6
  • Package Length
    19.5
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources