Arrow Electronic Components Online
MEC508001LRAW2TR|SAMTEC|simage
MEC508001LRAW2TR|SAMTEC|limage
Connector Card Edge

MEC5-080-01-L-RA-W2-TR

Conn Card Edge SKT 160 POS 0.5mm Solder RA SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Mini Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    160
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Mounting Styles
    Weld Tab
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    175VDC|125VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    51.78
  • Product Depth (mm)
    13.18
  • Product Height (mm)
    5.45
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources