Arrow Electronic Components Online
MEC506001LRAW1TR|SAMTEC|simage
MEC506001LRAW1TR|SAMTEC|limage
Connector Card Edge

MEC5-060-01-L-RA-W1-TR

0.50 mm Mini Edge Card Connector, Right-Angle

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources