Test Clips, Leads and Probes - End Connectors
MDP-7
Conn Banana Plug M 2 POS ST Panel Mount 2 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
2
Number of Ports
2
Maximum Current Rating (A)
15
Mounting
Panel Mount
Maximum Operating Temperature (°C)
50
Product Length (mm)
30.22
Product Depth (mm)
16.76
Product Height (mm)
39.37

