Arrow Electronic Components Online
MDP3|POMONA|simage
MDP3|POMONA|limage
Test Clips, Leads and Probes - End Connectors

MDP-3

Conn Banana Plug M 2 POS ST Panel Mount 2 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Maximum Current Rating (A)
    15
  • Mounting
    Panel Mount
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    30.22
  • Product Depth (mm)
    16.76
  • Product Height (mm)
    39.37

Documentation and Resources

Datasheets
Design resources