Arrow Electronic Components Online
MDO50012N1|LTLFUWIC|simage
MDO50012N1|LTLFUWIC|limage
Rectifiers

MDO500-12N1

Diode 1.2KV 560A 2-Pin Y1-CU

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    560
  • Peak Non-Repetitive Forward Surge Current (A)
    16200
  • Maximum Forward Voltage (V)
    1.24@1000A
  • Peak Reverse Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Mounting
    Screw
  • Package Height
    49 mm
  • Package Width
    50 mm
  • Package Length
    92 mm
  • PCB changed
    2
  • Supplier Package
    Y1-CU
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources