Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Automotive Accessory Applications
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
4
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
19.3
Typical Cold Resistance (Ohm)
0.038
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder

