You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MDL-15-R|EATON|originalImage
MDL-15-R|EATON|limage
Fusibles

MDL-15-R

Fuse Cartridge Slow Blow Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass Tin CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Typical Melting I2t (A²S)
    354
  • Typical Cold Resistance (Ohm)
    0.005
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Tin
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources