Specialized Power ICs and Modules
MD0105K6-G
High Voltage Current Limiting Protection 18-Pin DFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
High Voltage Current Limiting Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
18
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
18

