Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
SOIC W EP
Pin Count
32
Lead Shape
Gull-wing

