LIN Transceivers
MCZ33399EFR2
LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
LIN 1.3
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
Minimum LIN Bus Voltage (V)
-40
Maximum LIN Bus Voltage (V)
40
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
13.5
Maximum Single Supply Voltage (V)
18
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

