Arrow Electronic Components Online
MCU62N10YHE3TP|MCO|simage
MCU62N10YHE3TP|MCO|limage
MOSFETs

MCU62N10YHE3-TP

N-Channel MOSFET Automotive AEC-Q101

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Minimum Gate Threshold Voltage (V)
    1
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources