Transistor and Photovoltaic Output Photocouplers
MCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
4420
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Maximum Current Transfer Ratio (%)
50(Typ)
Standard
UL|IEC|cUL|CSA|BSI
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
400
Typical Forward Voltage (V)
1.25
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
3.81(Max)
Package Width
6.81(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

