Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single Dual Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.8
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
6
Maximum Drain-Source Resistance (mOhm)
205@10V
Typical Gate Charge @ Vgs (nC)
35@10V
Typical Input Capacitance @ Vds (pF)
1707@25V
Maximum Power Dissipation (mW)
2100
Typical Fall Time (ns)
32
Typical Rise Time (ns)
38
Typical Turn-Off Delay Time (ns)
78
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4

