Motor Controller and Driver ICs
MCP8063T-E/MD
Sensorless Motor Driver Automotive AEC-Q100 8-Pin DFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8

