Operational Amplifiers - Op Amps
MCP6V72-E/MS
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Chopper Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.008@5.5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00025@5.5V
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Input Bias Current (uA)
0.00005@5.5V
Maximum Quiescent Current (mA)
0.52@5.5V
Power Supply Type
Single
Typical Slew Rate (V/us)
1@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
21@5.5V
Typical Voltage Gain (dB)
137
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@5.5V
Minimum PSRR (dB)
115
Minimum CMRR (dB)
117
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
2
Typical Settling Time (ns)
15000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

