Arrow Electronic Components Online
MCP6V07ESN|MICROCHP|simage
MCP6V07ESN|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP6V07-E/SN

Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.003@5.5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.000085(Typ)@5.5V
  • Typical Input Bias Current (uA)
    0.000006@5.5V
  • Maximum Quiescent Current (mA)
    0.8@5.5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.5@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    82@5.5V
  • Typical Voltage Gain (dB)
    158
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5.5V
  • Minimum PSRR (dB)
    125
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    1.3
  • Typical Settling Time (ns)
    300000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources