Operational Amplifiers - Op Amps
MCP6V03-E/SN
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.002@5.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00003(Typ)@5.5V
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Quiescent Current (mA)
0.4@5.5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
0.5@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
120@5.5V
Typical Voltage Gain (dB)
156
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5.5V
Minimum PSRR (dB)
130
Minimum CMRR (dB)
130
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1.3
Typical Settling Time (ns)
300000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

