Operational Amplifiers - Op Amps
MCP6H04-E/SL
Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
3.5@16V
Minimum Single Supply Voltage (V)
3.5
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±1.75
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Typical Input Bias Current (uA)
0.00001@16V
Maximum Input Bias Current (uA)
0.025@16V@125C
Maximum Quiescent Current (mA)
0.72@5V
Typical Output Current (mA)
65(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.8@16V
Typical Input Noise Voltage Density (nV/rtHz)
35@16V
Typical Voltage Gain (dB)
115
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0019@16V
Minimum PSRR (dB)
87
Minimum CMRR (dB)
78
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
1.2
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
3.9 mm
Package Length
8.65 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

