Arrow Electronic Components Online
MCP616TIMS|MICROCHP|simage
MCP616TIMS|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP616T-I/MS

Op Amp Single Micropower Amplifier R-R O/P 5.5V 8-Pin MSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.15@5.5V
  • Minimum Single Supply Voltage (V)
    2.3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00015(Typ)@5.5V
  • Maximum Input Bias Current (uA)
    0.005@5.5V
  • Maximum Quiescent Current (mA)
    0.025@5.5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.08@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    32@5.5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.07@5.5V
  • Minimum PSRR (dB)
    86
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    0.19
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources