Arrow Electronic Components Online
MCP47FVB24EMQ|MICROCHP|simage
MCP47FVB24EMQ|MICROCHP|limage
Digital to Analog Converters - DACs

MCP47FVB24-E/MQ

DAC 4-CH Resistor-String 12-bit 20-Pin VQFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources