Digital to Analog Converters - DACs
MCP47FVB01A3T-E/ST
DAC 1-CH Resistor-String 8-bit 8-Pin TSSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
8bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
6(Typ)
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External|Supply
Minimum Single Supply Voltage (V)
1.8
Power Supply Type
Single
Maximum Power Dissipation (mW)
700
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
4.5LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

