Digital Potentiometers
MCP41HV51-502E/ST
Digital Potentiometer 5kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
256
Memory Type
Volatile
Resistance Value (kOhm)
5
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Typical Dual Supply Voltage (V)
±9|±12|±15
Minimum Dual Supply Voltage (V)
±5
Digital Supply Voltage (V)
1.8 to 5.5
Maximum Supply Current (mA)
0.045(Typ)
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

