Digital Potentiometers
MCP4011T-503E/SN
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
64
Memory Type
Volatile
Resistance Value (kOhm)
50
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
2.5|3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.045(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

