Analog Front End - AFE
MCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
6
Number of ADCs
6
Number of ADC Inputs
6
Sampling Rate (ksps)
64
Resolution (bit)
24
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
2.7|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Maximum Input Voltage Range
0.5Vp
Typical Supply Current (mA)
12.3
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

