Analog to Digital Converters - ADCs
MCP3462R-E/ST
4-Channel Single ADC Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
4|2
Sampling Rate
153.6ksps
Interface Type
Serial (4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±3.6V
Integral Nonlinearity Error
±32ppm of FSR
Full Scale Error
±3%FSR
Signal to Noise Ratio
97.3dBc(Typ)
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20

