Microchip TechnologyMCP3424-E/SLAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 18bit | |
| 1 | |
| 4 | |
| 3.75sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±2.048V | |
| 35ppm of FSR | |
| 0.35%FSR | |
| 18 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with MCP3424-E/SL analog front end from Microchip Technology. This AFE has a resolution of 18 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This AFE has a temperature range of -40 °C to 125 °C. This device uses analog and digital power. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

