Data Conversion Development Boards and Kits
MCP3423EV
MCP3423 ADC Evaluation Board Automotive
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3E991
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device
MCP3423
Supported Device Technology
ADC
Number of Bits
18
Operating Systems
Win
Interface Type
I2C
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

