Arrow Electronic Components Online
MCP2518FDTEQBB|MICROCHP|simage
MCP2518FDTEQBB|MICROCHP|limage
Controller Area Network - CAN Transceivers

MCP2518FDT-E/QBB

CAN 8Mbps Standby 3.3V/5V 14-Pin VDFN EP T/R

Microchip Technology
Datasheets 

The MCP14A0453/4/5 devices are dual output high-speed MOSFET gate drivers that are capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available:

  • •  MCP14A0453: Inverting
  • •  MCP14A0454: Non-Inverting
  • •  MCP14A0455: Complimentary (one inverting and one non-inverting)

These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. The MCP14A0453/4/5 family of MOSFET gate drivers devices offer enhanced control with enable functionality. The active-high enable pin can be driven low to drive the outputs of the MCP14A0453/4/5 low, regardless of the status of the input pins. An integrated pull-up resistor allows the user to leave the enable pin floating for standard operation. These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200 V (MM).



Key Features and Benefits

  • •  High Peak Output Current: 4.5 A (typical)
  • •  Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • •  Low Shoot-Through/Cross-Conduction Current in Output Stage
  • •  High Capacitive Load Drive Capability: 2200 pF in 12 ns (typical)
  • •  Short Delay Times: 16 ns (tD1), 19 ns (tD2) (typical)
  • •  Low Supply Current: 620 μA (typical)
  • •  Low-Voltage Threshold Input and Enable with Hyster
  • •  Latch-Up Protected: Withstands 0.5 A Reverse Current
  • •  8-Lead MSOP
  • •  8-Lead SOIC
  • •  8-Lead 2 x 3 TDFN

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Controller
  • Maximum Data Rate
    8Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    20
  • Power Down Mode
    Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    3
  • Package Length
    4.5
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources