Controller Area Network - CAN Transceivers
MCP2515-E/SO
CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Controller
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10
Power Down Mode
Sleep|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
2.05(Min) mm
Package Width
7.5 mm
Package Length
11.55 mm
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
18
Lead Shape
Gull-wing

