Controller Area Network - CAN Transceivers
MCP2510T-I/SO
CAN 5Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Controller
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
CAN 1.2/CAN 2.0A/CAN 2.0B
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10
Power Down Mode
Sleep|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
11.55
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
18
Lead Shape
Gull-wing

