LIN Transceivers
MCP2022-500E/SL
LIN Transceiver with Integrated Vreg 5V 20kBd 14-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Specifications
LIN 1.3|LIN 2.0|LIN 2.1|SAE J2602
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
Regulator Voltage (V)
5
Minimum LIN Bus Voltage (V)
-18
Maximum LIN Bus Voltage (V)
30
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum ESD Protection Voltage (kV)
±1.5@CDM/±8@HBM/±0.8@MM
Maximum Supply Current (mA)
1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
3.9 mm
Package Length
8.65 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

