Arrow Electronic Components Online
MCP1755T5002EOT|MICROCHP|simage
MCP1755T5002EOT|MICROCHP|limage
Linear Regulators

MCP1755T-5002E/OT

LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.5@300mA
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.1%(Typ)
  • Maximum Quiescent Current (mA)
    0.1
  • Typical Ground Current @ Full Load (mA)
    0.3
  • Junction to Ambient
    256°C/W
  • Junction to Case
    81°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources