Arrow Electronic Components Online
MCP1711T33IOT|MICROCHP|simage
MCP1711T33IOT|MICROCHP|limage
Linear Regulators

MCP1711T-33I/OT

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.26@50mA|0.67@150mA
  • Line Regulation
    0.19%/V
  • Load Regulation
    50mV
  • Maximum Quiescent Current (mA)
    0.0018
  • Junction to Ambient
    166.67°C/W(Typ)
  • Junction to Case
    81°C/W(Typ)
  • Special Features
    Current Limit|Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources