Arrow Electronic Components Online
MCP1640BTIMC|MICROCHP|simage
MCP1640BTIMC|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MCP1640BT-I/MC

Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 5.5
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    0.65
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.65 to 5.5
  • Typical Quiescent Current (uA)
    19
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.01%(Typ)
  • Efficiency (%)
    96(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    3 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources