Arrow Electronic Components Online
MCP1603T330IOS|MICROCHP|simage
MCP1603T330IOS|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MCP1603T-330I/OS

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5(Min)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    45
  • Line Regulation
    0.3%/V(Typ)
  • Load Regulation
    0.35%(Typ)
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources