Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.1%
Maximum Temperature Coefficient
50ppm/°C
Load Regulation
70ppm/mA
Line Regulation
50ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Maximum Output Current (mA)
20(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
8
Lead Shape
No Lead

