Supervisory Circuits
MCP1321T-29AE/OT
Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
2240
Output Driver
Active High/Active Low/Open Drain/Push-Pull
Minimum Reset Threshold Voltage (V)
2.857
Typical Reset Threshold Voltage (V)
2.9
Maximum Reset Threshold Voltage (V)
2.944
Monitored Voltage (V)
1 to 5.5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
10
Maximum Power Dissipation (mW)
240
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

