Application Processors and SOCs
MCIMX6Y2DVM05ABR
SOC i.MX 6ULL ARM Cortex A7 289-Pin LFBGA T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6ULL
Device Core
ARM Cortex A7
Maximum Clock Rate (MHz)
528
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
8
Watchdog
3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
4
I2S
0
UART
8
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98(Max) mm
Package Width
14 mm
Package Length
14 mm
PCB changed
289
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
289

