Arrow Electronic Components Online
MCIMX6ULLEVK|NXP|simage
MCIMX6ULLEVK|NXP|limage
Embedded System Development Boards and Kits

MCIMX6ULL-EVK

MCIMX6Y2DVM05AA Application Processor and SOC Evaluation Kit 528MHz CPU 4GB RAM 256MB eMMC Flash/NAND Flash/SPI Flash Linux

NXP Semiconductors
Datasheets 

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MCIMX6Y2DVM05AA
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    4GB
  • Program Memory Size
    256MB
  • Program Memory Type
    eMMC Flash/NAND Flash/SPI Flash
  • USB
    3
  • Ethernet
    2
  • CAN
    2
  • SPI
    1
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources