Application Processors and SOCs
MCIMX6S8DVM10AD
SOC i.MX 6Solo ARM Cortex A9 624-Pin LFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6Solo
Device Core
ARM Cortex A9
Maximum Clock Rate (MHz)
1000
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Interface Type
CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB
SPI
4
I2C
4
I2S
3
UART
5
Data Cache Size
32KB
USB
4
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
1
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.06
Package Width
21
Package Length
21
PCB changed
624
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
624
Lead Shape
Ball

