Arrow Electronic Components Online
MCIMX6Q4AVT08AER|NXP|simage
MCIMX6Q4AVT08AER|NXP|limage
Application Processors and SOCs

MCIMX6Q4AVT08AER

SOC i.MX 6Quad ARM Cortex A9 624-Pin FCBGA T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    i.MX 6Quad
  • Device Core
    ARM Cortex A9
  • Maximum Clock Rate (MHz)
    852
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    96KB
  • RAM Size
    272KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • SPI
    5
  • I2C
    3
  • I2S
    3
  • UART
    5
  • USB
    4
  • USART
    0
  • CAN
    2
  • Ethernet
    1
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    624
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    624

Documentation and Resources

Datasheets
Design resources