Arrow Electronic Components Online
MCIMX6QSDB|NXP|simage
MCIMX6QSDB|NXP|limage
Embedded System Development Boards and Kits

MCIMX6Q-SDB

I.MX6Q Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 8GB eMMC Flash Android/Linux/QNX/WinCE

NXP Semiconductors
Datasheets 

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    I.MX6Q
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    8GB
  • Program Memory Type
    eMMC Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    1
  • SATA
    22
  • SPI
    1
  • Display Interface
    HDMI/LVDS
  • Display Type
    LCD
  • Operating Systems
    Android|Linux|QNX|WinCE
  • PC Card Interface
    MMC/SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Bluetooth Location
    On Board
  • Wi-Fi Location
    On Board
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Linux
    Linux
  • Daughter Cards
    No
  • Supported PMIC Devices
    MMPF0100

Documentation and Resources

Datasheets
Design resources