Application Processors and SOCs
MCIMX6L8DVN10ACR
SOC i.MX 6SoloLite ARM Cortex A9 432-Pin MAP-BGA T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Family Name
i.MX 6SoloLite
Device Core
ARM Cortex A9
Maximum Clock Rate (MHz)
1000
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
256KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Interface Type
Ethernet/I2C/I2S/SPI/UART/USB
SPI
4
I2C
3
I2S
3
UART
5
USB
3
USART
0
CAN
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
13
Package Length
13
PCB changed
432
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
432

