Application Processors and SOCs
MCIMX6D6AVT08AE
SOC i.MX 6Dual ARM Cortex A9 624-Pin FCBGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
i.MX 6Dual
Device Core
ARM Cortex A9
Maximum Clock Rate (MHz)
852
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
272KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
5
I2C
3
I2S
3
UART
5
USB
4
USART
0
CAN
2
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.6
Package Width
21
Package Length
21
PCB changed
624
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
624

