Application Processors and SOCs
MCIMX31LCVMN4DR2
SOC i.MX31 ARM1136JF-S 473-Pin MAP-BGA T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
i.MX31
Device Core
ARM1136JF-S
Maximum Clock Rate (MHz)
400
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
32KB
RAM Size
16KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
1
Watchdog
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
I2C/I2S/SPI/UART/USB
SPI
3
I2C
3
I2S
1
UART
5
Data Cache Size
16KB
USB
3
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max) mm
Package Width
19 mm
Package Length
19 mm
PCB changed
473
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
473
Lead Shape
Ball

